


GW PLLRA1.EM-M9N1-XX56-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWPLLRA1.EM-M9N1-XX56-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.EM-M9N1-XX56-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.EM-M9N1-XX56-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.EM-M9N1-XX56-1-700-R18 |
Description | LED OSCONIQ WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Warm 3500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 275lm (260lm ~ 290lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹48.06596 | ₹2,16,296.82 |
| 9,000 | ₹46.13701 | ₹4,15,233.09 |
| 13,500 | ₹45.14945 | ₹6,09,517.58 |