LED Lighting OSCONIQ® P 3737 White, Warm 3500K 2.8V 700mA 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Warm 3500K 2.8V 700mA 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSRA1.PM-N4P2-XX56-1-700-R33

DigiKey Part Number
475-GWPUSRA1.PM-N4P2-XX56-1-700-R33TR-ND - Tape & Reel (TR)
475-GWPUSRA1.PM-N4P2-XX56-1-700-R33CT-ND - Cut Tape (CT)
475-GWPUSRA1.PM-N4P2-XX56-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSRA1.PM-N4P2-XX56-1-700-R33
Description
LED OSCONIQ WARM WHT 3500K 1515
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Warm 3500K 2.8V 700mA 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
350lm (310lm ~ 390lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
179 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
1515
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
2.1°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,387
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹181.71000₹181.71
10₹129.99400₹1,299.94
100₹98.92630₹9,892.63
500₹85.19996₹42,599.98
1,000₹80.71865₹80,718.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹74.97714₹2,24,931.42
6,000₹72.06260₹4,32,375.60
9,000₹70.57038₹6,35,133.42
Manufacturers Standard Package