GW PUSTA1.PM-PAPC-XX51-1-1050-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ₹3.93863
Datasheet
LED Lighting OSCONIQ® P 3737 White, Cool 6500K 2.75V 1.05A 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Cool 6500K 2.75V 1.05A 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSTA1.PM-PAPC-XX51-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.PM-PAPC-XX51-1-1050-R18TR-ND - Tape & Reel (TR)
475-GWPUSTA1.PM-PAPC-XX51-1-1050-R18CT-ND - Cut Tape (CT)
475-GWPUSTA1.PM-PAPC-XX51-1-1050-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSTA1.PM-PAPC-XX51-1-1050-R18
Description
LED OSCONIQ COOL WHT 6500K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 6500K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
510lm (480lm ~ 540lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
177 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
1.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes