LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR32.EM-M2N1-XX55-1-180-R18

DigiKey Part Number
475-GWQ9LR32.EM-M2N1-XX55-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR32.EM-M2N1-XX55-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR32.EM-M2N1-XX55-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR32.EM-M2N1-XX55-1-180-R18
Description
LED OSCONIQ NEUT WHT 4000K 2020
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
200lm (Typ)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
201 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.05A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹36.57426₹54,861.39
3,000₹34.60555₹1,03,816.65
4,500₹33.62254₹1,51,301.43
7,500₹32.53595₹2,44,019.62
10,500₹31.90209₹3,34,971.95
15,000₹31.29366₹4,69,404.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹122.07000₹122.07
10₹86.19700₹861.97
100₹64.35430₹6,435.43
500₹54.67222₹27,336.11
Digi-Reel®
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹83.86700₹838.67
100₹58.43690₹5,843.69
500₹48.45300₹24,226.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.