


GW Q9LR33.EM-M2M9-XX56-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.EM-M2M9-XX56-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.EM-M2M9-XX56-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.EM-M2M9-XX56-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.EM-M2M9-XX56-1-180-R18 |
Description | LED OSCONIQ WARM WHT 3500K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 3500K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 230lm (190lm ~ 270lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 231 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹79.58100 | ₹795.81 |
| 100 | ₹59.22900 | ₹5,922.90 |
| 500 | ₹50.18626 | ₹25,093.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹45.70960 | ₹68,564.40 |
| 3,000 | ₹43.43058 | ₹1,30,291.74 |
| 4,500 | ₹42.26275 | ₹1,90,182.38 |
| 7,500 | ₹40.94456 | ₹3,07,084.20 |
| 10,500 | ₹40.16077 | ₹4,21,688.09 |
| 15,000 | ₹39.39668 | ₹5,90,950.20 |