LED Lighting OSCONIQ® S 5050 White, Cool 5700K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Cool 5700K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.PM-M4N3-XX52-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-M4N3-XX52-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-M4N3-XX52-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-M4N3-XX52-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-M4N3-XX52-1-180-R18
Description
LED OSCONIQ COOL WHT 5700K 5050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5700K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
260lm (210lm ~ 310lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
262 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.05A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,852
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹73.61700₹736.17
100₹54.58840₹5,458.84
500₹46.12708₹23,063.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹41.93929₹62,908.93
3,000₹39.80720₹1,19,421.60
4,500₹38.71423₹1,74,214.04
7,500₹37.48053₹2,81,103.98
10,500₹36.74697₹3,85,843.18
15,000₹36.03180₹5,40,477.00
Manufacturers Standard Package