
GW QSLMS3.CM-GVH1-XX310-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS3.CM-GVH1-XX310-1-65-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLMS3.CM-GVH1-XX310-1-65-R18 |
Description | GW QSLMS3.CM-GVH1-XX310-1-65-R18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Warm 2200K 3-Step MacAdam Ellipse 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 2200K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 28lm (26lm ~ 30lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 5.9°C/W |
Voltage - Forward (Vf) (Typ) 2.69V | Base Product Number |
Lumens/Watt @ Current - Test 160 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,00,000 | ₹8,380.77610 | ₹2,51,42,32,830.00 |