
KO DELLS1.22-LGLH-34-0-2-R18-XX | |
|---|---|
DigiKey Part Number | 475-KODELLS1.22-LGLH-34-0-2-R18-XX-ND |
Manufacturer | |
Manufacturer Product Number | KO DELLS1.22-LGLH-34-0-2-R18-XX |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 603nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 1.30mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm |