
KRTBEKLP42.32-NYPT-FN+PZQV-HR+LULX-PV-XX | |
|---|---|
DigiKey Part Number | 475-KRTBEKLP42.32NYPTFN+PZQVHR+LULXPVXX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBEKLP42.32-NYPT-FN+PZQV-HR+LULX-PV-XX |
Description | LED RGB 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 526nm Green, 469nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 10mA Red, 5mA Green, 5mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 520nm Green, 467nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 0.80mm L x 0.80mm W |
Lens Size 0.80mm | Height (Max) 0.75mm |