
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O | |
|---|---|
DigiKey Part Number | 475-KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-OTR-ND - Tape & Reel (TR) 475-KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-OCT-ND - Cut Tape (CT) 475-KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 532nm Green, 467nm Blue LED Indication - Discrete 2.05V Red, 2.65V Green, 2.85V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.65V Green, 2.85V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm Red, 526nm Green, 462nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.10mm W | |
Height (Max) | 2.24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹48.17700 | ₹481.77 |
| 100 | ₹35.04730 | ₹3,504.73 |
| 500 | ₹29.18586 | ₹14,592.93 |
| 1,000 | ₹27.26156 | ₹27,261.56 |
| 2,000 | ₹25.62802 | ₹51,256.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹24.24187 | ₹96,967.48 |
| 8,000 | ₹23.06703 | ₹1,84,536.24 |
| 12,000 | ₹22.46513 | ₹2,69,581.56 |
| 20,000 | ₹21.78568 | ₹4,35,713.60 |
| 28,000 | ₹21.38186 | ₹5,98,692.08 |
| 40,000 | ₹20.98814 | ₹8,39,525.60 |


