
KS DELPS1.22-QHRI-68-C6J4-5-S | |
|---|---|
DigiKey Part Number | 475-KSDELPS1.22-QHRI-68-C6J4-5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KS DELPS1.22-QHRI-68-C6J4-5-S |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 1.30mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ₹5.83122 | ₹1,04,961.96 |