
KT CSLNM1.13-MXMZ-34-0-1000-R18 | |
|---|---|
DigiKey Part Number | 475-KTCSLNM1.13-MXMZ-34-0-1000-R18CT-ND - Cut Tape (CT) 475-KTCSLNM1.13-MXMZ-34-0-1000-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT CSLNM1.13-MXMZ-34-0-1000-R18 |
Description | LED OSTAR GREEN 525NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 525nm (519nm ~ 531nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 230lm (180lm ~ 280lm) |
Series | Temperature - Test 25°C |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 525nm (519nm ~ 531nm) | Supplier Device Package 1212 |
Current - Test 1A | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Height - Seated (Max) 0.033" (0.85mm) |
Lumens/Watt @ Current - Test 32 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT CSLNM1.13-MXMZ-35-0-1000-R18 | ams-OSRAM USA INC. | 959 | 475-KTCSLNM1.13-MXMZ-35-0-1000-R18CT-ND | ₹403.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹391.38000 | ₹391.38 |
| 10 | ₹289.06300 | ₹2,890.63 |
| 100 | ₹228.52000 | ₹22,852.00 |
| 500 | ₹202.00302 | ₹1,01,001.51 |