MFR Recommended

GW KACCBB.GM-A3A4-30AB | |
|---|---|
DigiKey Part Number | 475-GWKACCBB.GM-A3A4-30AB-ND |
Manufacturer | |
Manufacturer Product Number | GW KACCBB.GM-A3A4-30AB |
Description | OSRAM |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 5 White, Warm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 564lm (536lm ~ 592lm) | |
Current - Test | 150mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 460mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat |