White, Neutral LED Indication - Discrete 2.7V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DCLMS2.EC-CXCZ-4J7K-1-20-R18

DigiKey Part Number
475-KWDCLMS2.EC-CXCZ-4J7K-1-20-R18TR-ND - Tape & Reel (TR)
475-KWDCLMS2.EC-CXCZ-4J7K-1-20-R18CT-ND - Cut Tape (CT)
475-KWDCLMS2.EC-CXCZ-4J7K-1-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DCLMS2.EC-CXCZ-4J7K-1-20-R18
Description
LED WHITE/NEUTRAL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White, Neutral LED Indication - Discrete 2.7V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.75mm L x 1.40mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹11.27600₹112.76
100₹7.79030₹779.03
500₹6.19686₹3,098.43
1,000₹5.66757₹5,667.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.98234₹14,947.02
6,000₹4.63135₹27,788.10
9,000₹4.45087₹40,057.83
15,000₹4.24655₹63,698.25
21,000₹4.12490₹86,622.90
30,000₹4.00607₹1,20,182.10
Manufacturers Standard Package