Parametric Equivalent
Parametric Equivalent

KY DMLQ31.FY-Z5JF10-5F-8E8G-300-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLQ31.FY-Z5JF10-5F-8E8G-300-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLQ31.FY-Z5JF10-5F-8E8G-300-R18 |
Description | LED SYNIOS YELLOW 1108 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Yellow 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 74 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 69lm (47lm ~ 90lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹35.40858 | ₹1,41,634.32 |
| 8,000 | ₹33.83898 | ₹2,70,711.84 |
| 12,000 | ₹33.03537 | ₹3,96,424.44 |
| 20,000 | ₹32.12848 | ₹6,42,569.60 |
| 28,000 | ₹31.58969 | ₹8,84,511.32 |
