
LA H9PP-CXCZ-1-1+JZKY-24-1-A-R18-Z-KO | |
|---|---|
DigiKey Part Number | 475-LAH9PP-CXCZ-1-1+JZKY-24-1-A-R18-Z-KOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA H9PP-CXCZ-1-1+JZKY-24-1-A-R18-Z-KO |
Description | LED OSLON BLK AMBER 622NM 1515 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Amber 622nm 1515 (3838 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 622nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.21V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 79lm (61lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |