


LA H9PP-JXKX-24-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAH9PP-JXKX-24-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LAH9PP-JXKX-24-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LAH9PP-JXKX-24-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA H9PP-JXKX-24-1-350-R18-Z |
Description | LED OSLON BLK FLAT AMB 618NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Amber 618nm (612nm ~ 624nm) 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 64lm (45lm ~ 82lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package SMD |
Wavelength 618nm (612nm ~ 624nm) | Size / Dimension 0.152" L x 0.152" W (3.85mm x 3.85mm) |
Current - Test 350mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 6.5°C/W |
Lumens/Watt @ Current - Test 83 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹151.33400 | ₹1,513.34 |
| 100 | ₹115.93270 | ₹11,593.27 |
| 500 | ₹100.33896 | ₹50,169.48 |
| 1,000 | ₹95.25287 | ₹95,252.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹90.94488 | ₹1,81,889.76 |
| 4,000 | ₹87.29851 | ₹3,49,194.04 |
| 6,000 | ₹85.43168 | ₹5,12,590.08 |
| 10,000 | ₹83.32655 | ₹8,33,265.50 |