
LCW JNSH.EC-BRBT-6S7T-L1N1-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-LCWJNSH.EC-BRBT-6S7T-L1N1-20-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW JNSH.EC-BRBT-6S7T-L1N1-20-R18-XX |
Description | LED DURIS E3 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White 3.05V 20mA 110° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 30mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | 125°C/W |