
LD CQ7P-1U3U-W5-1-Z | |
|---|---|
DigiKey Part Number | 475-LDCQ7P-1U3U-W5-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD CQ7P-1U3U-W5-1-Z |
Description | LED OSLON SSL BLU 455NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON SSL Blue 455nm (439nm ~ 461nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 540mW (450mW ~ 630mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 2-SMD |
Wavelength 455nm (439nm ~ 461nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.092" (2.33mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 7°C/W |
Current - Max 1A |





