
LE A P1W-RXRZ-23-0-F00-T01 | |
|---|---|
DigiKey Part Number | 475-LEAP1W-RXRZ-23-0-F00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE A P1W-RXRZ-23-0-F00-T01 |
Description | LED MOD OSRAM OSTAR AMBER RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR Amber Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 617nm (612nm ~ 624nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1460lm (1120lm ~ 1800lm) | |
Current - Test | 12A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Lumens/Watt @ Current - Test | 36 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 2.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |







