
LE AB H3AB-JBLA-1+EWFW-23 | |
|---|---|
DigiKey Part Number | 475-LEABH3AB-JBLA-1+EWFW-23-ND |
Manufacturer | |
Manufacturer Product Number | LE AB H3AB-JBLA-1+EWFW-23 |
Description | LED OSTAR PROJ 6CHIP AMB/BLU SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Ostar Amber, Blue Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Amber, Blue | |
CCT (K) | - | |
Wavelength | 617nm Amber, 464nm Blue | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 285lm (Typ) Amber, 35lm (Typ) Blue | |
Current - Test | 1A Amber, 1A Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.8V Amber, 4V Blue | |
Lumens/Watt @ Current - Test | 102 lm/W Amber, 9 lm/W Blue | |
Current - Max | 1A Amber, 1A Blue | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 25.50mm L x 15.00mm W | |
Height | 4.56mm | |
Light Emitting Surface (LES) | 3.13mm L x 2.03mm W | |
Lens Type | Flat | |
Base Product Number |


