
LE CG P3AQ-XQXT-A-0-J00 | |
|---|---|
DigiKey Part Number | 475-LECGP3AQ-XQXT-A-0-J00-ND |
Manufacturer | |
Manufacturer Product Number | LE CG P3AQ-XQXT-A-0-J00 |
Description | LED MOD OSRAM OSTAR GREEN RECT |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Green 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 6A | |
Voltage - Forward (Vf) (Typ) | 21V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 10A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 0.610" W (27.00mm x 15.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |