Image for LE D P3MQ-HTJS-R-0-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE D P3MQ-HTJS-R-0-F00

DigiKey Part Number
475-LEDP3MQ-HTJS-R-0-F00-ND
Manufacturer
Manufacturer Product Number
LE D P3MQ-HTJS-R-0-F00
Description
LED MOD OSRAM OSTAR BLUE RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
440nm (435nm ~ 445nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
50000mW (39000mW ~ 61000mW)
Current - Test
6A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
21V
Lumens/Watt @ Current - Test
-
Current - Max
10A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
With Connector
Size / Dimension
27.00mm L x 15.50mm W
Height
1.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.