
LE RTB N7WM-JXJZ-23+KXKZ-24+3T1U-35 | |
|---|---|
DigiKey Part Number | 475-LERTBN7WM-JXJZ-23+KXKZ-24+3T1U-35TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE RTB N7WM-JXJZ-23+KXKZ-24+3T1U-35 |
Description | LED OSTAR PROJECTION RGB SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Red, Green, Blue (RGB) 617nm Red, 530nm Green, 465nm Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 500mA Red, 500mA Green, 500mA Blue |
Mfr | Luminous Flux @ Current/Temperature 58lm Red, 91lm Green, 427mW Blue |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, No Lead |
Wavelength 617nm Red, 530nm Green, 465nm Blue | Size / Dimension 0.209" L x 0.106" W (5.30mm x 2.70mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue | Height - Seated (Max) 0.040" (1.02mm) |
Voltage - Forward (Vf) (Typ) 2.3V Red, 2.8V Green, 2.95V Blue | Base Product Number |
Lumens/Watt @ Current - Test 72 lm/W Red, 93 lm/W Green |