LE W E3A-MZPX-6K8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE W E3A-MZPX-6K8L

DigiKey Part Number
475-LEWE3A-MZPX-6K8L-ND
Manufacturer
Manufacturer Product Number
LE W E3A-MZPX-6K8L
Description
LED MOD OSTAR WHT STARBRD 5600K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Ostar White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5600K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
380lm (240lm ~ 520lm)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
20.8V
Lumens/Watt @ Current - Test
26 lm/W
Current - Max
1A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.90mm Dia
Height
2.53mm
Light Emitting Surface (LES)
2.11mm L x 2.11mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.