
LERTDUWS2WN-LA-1+MAMB-3+AXAY-34+MBNA-CQ | |
|---|---|
DigiKey Part Number | 475-LERTDUWS2WN-LA-1+MAMB-3+AXAY-34+MBNA-CQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LERTDUWS2WN-LA-1+MAMB-3+AXAY-34+MBNA-CQ |
Description | LED OSTAR RGBW 625/522/454NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 522nm Green, 454nm Blue 8-SMD, No Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 522nm Green, 454nm Blue | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.6V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 50 lm/W Red, 64 lm/W Green, 97 lm/W White | |
Current - Max | 2.5A Red, 3A Green, 3A Blue, 3A White | |
Luminous Flux @ Current/Temperature | 126lm Red, 230lm Green, 1310mW Blue, 290lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° Red, 120° Green, 120° Blue, 130° White | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.38mm) |