Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG Q396-PS-35-0-20-R18

DigiKey Part Number
475-LGQ396-PS-35TR-ND - Tape & Reel (TR)
475-LGQ396-PS-35CT-ND - Cut Tape (CT)
475-LGQ396-PS-35DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG Q396-PS-35-0-20-R18
Description
LED GREEN DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LG Q396-PS-35-0-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
150°, 120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Check for Additional Incoming Stock
Last Time Buy Date: 02/07/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹11.64800₹116.48
100₹8.06990₹806.99
500₹6.42424₹3,212.12
1,000₹5.87817₹5,878.17
2,000₹5.41085₹10,821.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.01248₹20,049.92
8,000₹4.67351₹37,388.08
12,000₹4.49925₹53,991.00
20,000₹4.30226₹86,045.20
28,000₹4.18492₹1,17,177.76
40,000₹4.07039₹1,62,815.60
Manufacturers Standard Package