
LR E6SF-ABCA-1-1-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRE6SF-ABCA-1-1-ZTR-ND - Tape & Reel (TR) 475-LRE6SF-ABCA-1-1-ZCT-ND - Cut Tape (CT) 475-LRE6SF-ABCA-1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR E6SF-ABCA-1-1-50-R18-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 633nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹26.46500 | ₹264.65 |
| 100 | ₹18.79560 | ₹1,879.56 |
| 500 | ₹15.34774 | ₹7,673.87 |
| 1,000 | ₹14.21087 | ₹14,210.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.24173 | ₹26,483.46 |
| 4,000 | ₹12.41843 | ₹49,673.72 |
| 6,000 | ₹11.99583 | ₹71,974.98 |
| 10,000 | ₹11.51807 | ₹1,15,180.70 |
| 14,000 | ₹11.23377 | ₹1,57,272.78 |
| 20,000 | ₹10.95634 | ₹2,19,126.80 |
