LED Lighting Color CERAMOS Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRTBC9TP-CWD5-1+D5E7-25+A

DigiKey Part Number
475-LRTBC9TP-CWD5-1+D5E7-25+ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRTBC9TP-CWD5-1+D5E7-25+A
Description
LED CERAMOS RGB 625/528/470 SMD
Customer Reference
Detailed Description
LED Lighting Color CERAMOS Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
250mA Red, 250mA Green, 250mA Blue
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1812 (4532 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm Red, 528nm Green, 470nm Blue
Size / Dimension
0.177" L x 0.122" W (4.49mm x 3.10mm)
Current - Test
140mA Red, 140mA Green, 140mA Blue
Height - Seated (Max)
0.041" (1.05mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.4V Green, 3.3V Blue
Thermal Resistance of Package
41°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.