LYYY-G6SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LYYY-G6SF
Future of vital sign monitoring: ams OSRAM's latest developments

LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IB

DigiKey Part Number
475-LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IB
Description
LED MULTILED RGB 6PLCC
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm, 528nm, 470nm LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.50mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm, 523nm, 465nm
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.