


LRTBGVSG-UFVD-24+ANAP-25+SETG-KO-20-S-XX | |
|---|---|
DigiKey Part Number | 475-LRTBGVSG-UFVD-24ANAP-25SETG-KO-20-S-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBGVSG-UFVD-24+ANAP-25+SETG-KO-20-S-XX |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 461nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 2.85V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 2.85V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 523nm Green, 455nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.30mm L x 3.00mm W |
Lens Size 2.90mm x 2.60mm | Height (Max) 2.00mm |