
LRTBR98G-R9T-1+S7T7-35+PQ-25-20-S-ZO | |
|---|---|
DigiKey Part Number | 475-LRTBR98G-R9T-1+S7T7-35+PQ-25-20-S-ZO-ND |
Manufacturer | |
Manufacturer Product Number | LRTBR98G-R9T-1+S7T7-35+PQ-25-20-S-ZO |
Description | LED RGB SMD CHIPLED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹19.10857 | ₹2,29,302.84 |