LED Lighting Color CERAMOS Red, Green, Blue (RGB) 623nm Red, 527nm Green, 457nm Blue 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRTDC9TP-EAFB-GHQN

DigiKey Part Number
475-LRTDC9TP-EAFB-GHQNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRTDC9TP-EAFB-GHQN
Description
LED MULTI CERAMOS DEEP BLUE
Customer Reference
Detailed Description
LED Lighting Color CERAMOS Red, Green, Blue (RGB) 623nm Red, 527nm Green, 457nm Blue 1816 (4540 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.35V Red, 3.5V Green, 3.4V Blue
Mfr
Current - Max
3 x 250mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1816 (4540 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm Red, 527nm Green, 457nm Blue
Size / Dimension
0.177" L x 0.122" W (4.49mm x 3.10mm)
Current - Test
140mA Red, 160mA Green, 125mA Blue
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.