
LS R976-NR-1-0-20-R18 | |
|---|---|
DigiKey Part Number | 475-LSR976-NR-1TR-ND - Tape & Reel (TR) 475-LSR976-NR-1CT-ND - Cut Tape (CT) 475-LSR976-NR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS R976-NR-1-0-20-R18 |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS R976-NR-1-0-20-R18 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.87800 | ₹98.78 |
| 100 | ₹6.82120 | ₹682.12 |
| 500 | ₹5.40852 | ₹2,704.26 |
| 1,000 | ₹4.93793 | ₹4,937.93 |
| 2,000 | ₹4.53443 | ₹9,068.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.19058 | ₹16,762.32 |
| 8,000 | ₹3.89751 | ₹31,180.08 |
| 12,000 | ₹3.74685 | ₹44,962.20 |
| 20,000 | ₹3.57639 | ₹71,527.80 |
| 28,000 | ₹3.47484 | ₹97,295.52 |
| 40,000 | ₹3.37571 | ₹1,35,028.40 |







