Red 630nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS T77K-K1L2-1-Z

DigiKey Part Number
475-LST77K-K1L2-1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS T77K-K1L2-1-Z
Description
LED RED CLEAR SMD BOTTOM ENTRY
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.