
LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB-B | |
|---|---|
DigiKey Part Number | 475-LSGT676-P7R-1-0+N7P9-24-0-20-R18-ZB-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB-B |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 633nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |