
LT E63C-CBDA-35-1-30-R33-Z-B | |
---|---|
DigiKey Part Number | 475-LTE63C-CBDA-35-1-30-R33-Z-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT E63C-CBDA-35-1-30-R33-Z-B |
Description | LED POWER TOPLED SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 30mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm |