
LUW GVCP-EBFB-GMKM-1-140-R33-Z | |
|---|---|
DigiKey Part Number | 475-LUWGVCP-EBFB-GMKM-1-140-R33-Z-ND |
Manufacturer | |
Manufacturer Product Number | LUW GVCP-EBFB-GMKM-1-140-R33-Z |
Description | LED SMD CHIPLED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.00mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹42.57692 | ₹1,70,307.68 |