
LUW GVCP-EBFB-GMKM-24E4-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWGVCP-EBFB-GMKM-24E4-140-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | LUW GVCP-EBFB-GMKM-24E4-140-R18-Z |
Description | LED SMD CHIPLED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.00mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹76.50600 | ₹765.06 |
| 100 | ₹56.83410 | ₹5,683.41 |
| 500 | ₹48.07280 | ₹24,036.40 |
| 1,000 | ₹45.20639 | ₹45,206.39 |
| 2,000 | ₹42.77471 | ₹85,549.42 |
| 5,000 | ₹40.12030 | ₹2,00,601.50 |
| 10,000 | ₹38.46690 | ₹3,84,669.00 |
| 25,000 | ₹36.66530 | ₹9,16,632.50 |

