
LUW JNSH.EC-BSBU-5E8G-1 | |
|---|---|
DigiKey Part Number | 475-LUWJNSH.EC-BSBU-5E8G-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW JNSH.EC-BSBU-5E8G-1 |
Description | LED COOL WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White, Cool 5700K LED Indication - Discrete 3.05V 2-SMD, J-Lead |
Category | Lens Size 2.30mm x 1.15mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Package / Case 2-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |