Image for LW M67C-T2U2-5K5L-0-20-R18-Z-XX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW M67C-T2U2-5K5L-0-20-R18-Z-XX

DigiKey Part Number
475-LWM67C-T2U2-5K5L-0-20-R18-Z-XXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW M67C-T2U2-5K5L-0-20-R18-Z-XX
Description
LED WHITE MINI 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2-SMD, J-Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Series
Package / Case
2-SMD, J-Lead
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
2.00mm L x 1.40mm W
Color
Height (Max)
1.40mm
Configuration
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.