
LW W5SM-JZKY-OL-1-350-R18-ZG-XX | |
|---|---|
DigiKey Part Number | 475-LWW5SM-JZKY-OL-1-350-R18-ZG-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW W5SM-JZKY-OL-1-350-R18-ZG-XX |
Description | LED GOLDEN DRAGON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Gull Wing Exposed Pad |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 5°C/W |