
LY E63F-EBGA-36-3B5A-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYE63F-EBGA-36-3B5A-50-R33-ZTR-ND - Tape & Reel (TR) 475-LYE63F-EBGA-36-3B5A-50-R33-ZCT-ND - Cut Tape (CT) 475-LYE63F-EBGA-36-3B5A-50-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY E63F-EBGA-36-3B5A-50-R33-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹31.21700 | ₹312.17 |
| 100 | ₹22.36460 | ₹2,236.46 |
| 500 | ₹18.35578 | ₹9,177.89 |
| 1,000 | ₹17.03720 | ₹17,037.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.91524 | ₹31,830.48 |
| 4,000 | ₹14.96241 | ₹59,849.64 |
| 6,000 | ₹14.47318 | ₹86,839.08 |
| 10,000 | ₹13.92059 | ₹1,39,205.90 |
| 14,000 | ₹13.59178 | ₹1,90,284.92 |
| 20,000 | ₹13.27094 | ₹2,65,418.80 |