
LT E6SG-AABB-36-U686-30-S | |
|---|---|
DigiKey Part Number | 475-LTE6SG-AABB-36-U686-30-STR-ND - Tape & Reel (TR) 475-LTE6SG-AABB-36-U686-30-SCT-ND - Cut Tape (CT) 475-LTE6SG-AABB-36-U686-30-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT E6SG-AABB-36-U686-30-S |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹43.51800 | ₹435.18 |
| 100 | ₹31.57140 | ₹3,157.14 |
| 500 | ₹26.20204 | ₹13,101.02 |
| 1,000 | ₹24.43896 | ₹24,438.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.94146 | ₹45,882.92 |
| 4,000 | ₹21.67017 | ₹86,680.68 |
| 6,000 | ₹21.01810 | ₹1,26,108.60 |
| 10,000 | ₹20.28184 | ₹2,02,818.40 |
| 14,000 | ₹19.84383 | ₹2,77,813.62 |
| 20,000 | ₹19.41675 | ₹3,88,335.00 |