Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY P47F-V2BA-36-3B5B-30-R18-Z

DigiKey Part Number
475-LYP47F-V2BA-36-3B5B-30-R18-ZTR-ND - Tape & Reel (TR)
475-LYP47F-V2BA-36-3B5B-30-R18-ZCT-ND - Cut Tape (CT)
475-LYP47F-V2BA-36-3B5B-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY P47F-V2BA-36-3B5B-30-R18-Z
Description
LED YELLOW CLEAR SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,280
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹25.44000₹254.40
100₹18.08740₹1,808.74
500₹14.75134₹7,375.67
1,000₹13.65082₹13,650.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.23128₹36,693.84
6,000₹11.50692₹69,041.52
9,000₹11.13531₹1,00,217.79
15,000₹10.71540₹1,60,731.00
21,000₹10.46554₹2,19,776.34
30,000₹10.22185₹3,06,655.50
Manufacturers Standard Package