LZ1-00UB0R-00U4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 501
Unit Price: ₹840.54000
Datasheet
Ultraviolet (UV) Emitter 385nm ~ 390nm 3.9V 1A 1100mW/sr @ 700mA 72° Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-00UB0R-00U4

DigiKey Part Number
475-LZ1-00UB0R-00U4TR-ND - Tape & Reel (TR)
475-LZ1-00UB0R-00U4CT-ND - Cut Tape (CT)
475-LZ1-00UB0R-00U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ1-00UB0R-00U4
Description
LUXIGEN LZ1 UB U4 LED EMITTER
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm ~ 390nm 3.9V 1A 1100mW/sr @ 700mA 72° Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
1100mW/sr @ 700mA
Wavelength
385nm ~ 390nm
Voltage - Forward (Vf) (Typ)
3.9V
Viewing Angle
72°
Orientation
Top View
Operating Temperature
70°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes