Image for LZC-03MC00-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-03MC00-0000

DigiKey Part Number
475-LZC-03MC00-0000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZC-03MC00-0000
Description
LED LZC RGB 624/525NM/457NM SMD
Customer Reference
Detailed Description
LED Lighting Color LZC Red, Green, Blue (RGB) 624nm Red, 525nm Green, 457nm Blue 3535 (9090 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A Red, 1A Green, 1A Blue
Mfr
Luminous Flux @ Current/Temperature
320lm Red, 425lm Green, 120lm Blue
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
95°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
3535 (9090 Metric)
Wavelength
624nm Red, 525nm Green, 457nm Blue
Supplier Device Package
SMD
Current - Test
700mA Red, 700mA Green, 700mA Blue
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Voltage - Forward (Vf) (Typ)
9.4V Red, 16.8V Green, 14V Blue
Height - Seated (Max)
0.220" (5.60mm)
Lumens/Watt @ Current - Test
49 lm/W Red, 36 lm/W Green, 12 lm/W Blue
Thermal Resistance of Package
0.7°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.