
LZP-D4UB0R-00U5 | |
---|---|
DigiKey Part Number | 475-LZP-D4UB0R-00U5-ND |
Manufacturer | |
Manufacturer Product Number | LZP-D4UB0R-00U5 |
Description | 24-DIE VIOLET EMITTER, AIRGAP, W |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 395nm 21V 1A 117° 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm ~ 395nm | |
Voltage - Forward (Vf) (Typ) | 21V | |
Viewing Angle | 117° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Base Product Number |