Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIRA220-2QC1WO FT SE

DigiKey Part Number
4991-MIRA220-2QC1WOFTSETR-ND - Tape & Reel (TR)
4991-MIRA220-2QC1WOFTSECT-ND - Cut Tape (CT)
4991-MIRA220-2QC1WOFTSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIRA220-2QC1WO FT SE
Description
RGB CSP PLAIN NO PROTECTIVE FILM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pixel Size
2.79µm x 2.79µm
Active Pixel Array
1600H x 1400V
Frames per Second
90.0
Voltage - Supply
-
Package / Case
Die
Supplier Device Package
Die
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹3,244.74000₹3,244.74
5₹2,978.41000₹14,892.05
10₹2,879.07500₹28,790.75
25₹2,760.39280₹69,009.82
50₹2,705.35740₹1,35,267.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹2,346.84934₹46,93,698.68
Manufacturers Standard Package