
PL TB450B | |
|---|---|
DigiKey Part Number | 475-PLTB450B-ND |
Manufacturer | |
Manufacturer Product Number | PL TB450B |
Description | LASER DIODE 450NM 1.6W RAD 3LD |
Customer Reference | |
Detailed Description | Laser Diode 450nm 1.6W 6V 1.5A Radial, Can - 3 Lead |
Datasheet | Datasheet |
Category | Voltage - Input 6V |
Manufacturer ams-OSRAM USA INC. | Current Rating (Amps) 1.5A |
Packaging Bulk | Power (Watts) 1.6W |
Part Status Obsolete | Package / Case Radial, Can - 3 Lead |
Wavelength 450nm |